Half-Bridge Gate Driver IC Inverting 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6385

DigiKey Part Number
497-3649-ND
Manufacturer
Manufacturer Product Number
L6385
Description
IC GATE DRVR HALF-BRIDG 8MINIDIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-Mini DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.5V, 3.6V
Manufacturer
STMicroelectronics
Current - Peak Output (Source, Sink)
400mA, 650mA
Packaging
Tube
Input Type
Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
50ns, 30ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Through Hole
Number of Drivers
2
Package / Case
8-DIP (0.300", 7.62mm)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-Mini DIP
Voltage - Supply
17V (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.