
L6382DTR | |
|---|---|
DigiKey Part Number | 497-19515-2-ND - Tape & Reel (TR) 497-19515-1-ND - Cut Tape (CT) 497-19515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6382DTR |
Description | IC PFC/BALLAST CNTRL 20SO |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller Yes 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6382DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PFC/Ballast Controller | |
Frequency | - | |
Voltage - Supply | 14V ~ 17V | |
Current - Supply | 2 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88600 € | 18,86 € |
| 25 | 1,72720 € | 43,18 € |
| 100 | 1,55220 € | 155,22 € |
| 250 | 1,46868 € | 367,17 € |
| 500 | 1,41840 € | 709,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37701 € | 1.377,01 € |
| 2.000 | 1,34295 € | 2.685,90 € |
| 3.000 | 1,32588 € | 3.977,64 € |
| 5.000 | 1,30699 € | 6.534,95 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

