
L6370L | |
|---|---|
DigiKey Part Number | L6370L-ND |
Manufacturer | |
Manufacturer Product Number | L6370L |
Description | IC PWR SWTCH N-CH 1:1 11MULTWATT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L6370L Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tube | Input Type Differential |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package 11-Multiwatt |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 9.5V ~ 35V |

