
L6229PDTR | |
|---|---|
DigiKey Part Number | 497-4215-2-ND - Tape & Reel (TR) 497-4215-1-ND - Cut Tape (CT) 497-4215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6229PDTR |
Description | IC MOTOR DRVR 12V-52V 36POWERSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6229PDTR Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 1.4A |
Series | Voltage - Supply 12V ~ 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 12V ~ 52V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Output Configuration Half Bridge (3) | Supplier Device Package PowerSO-36 Slug Up |
Interface Parallel | Base Product Number |
Technology BiCDMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 5,65400 € | 56,54 € |
| 25 | 5,24440 € | 131,11 € |
| 100 | 4,79380 € | 479,38 € |
| 250 | 4,68516 € | 1.171,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,41950 € | 2.651,70 € |
| 1.200 | 4,31830 € | 5.181,96 € |
| 1.800 | 4,26759 € | 7.681,66 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |


