
L6228PDTR | |
|---|---|
DigiKey Part Number | 497-4007-2-ND - Tape & Reel (TR) 497-4007-1-ND - Cut Tape (CT) 497-4007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6228PDTR |
Description | IC MTR DRV BIPOLAR 8-52V 36PWRSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6228PDTR Models |
Category | Step Resolution 1, 1/2 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Interface Parallel | Supplier Device Package PowerSO-36 Slug Up |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 5,08900 € | 50,89 € |
| 25 | 4,71480 € | 117,87 € |
| 100 | 4,30360 € | 430,36 € |
| 250 | 4,18840 € | 1.047,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,96182 € | 2.377,09 € |
| 1.200 | 3,86939 € | 4.643,27 € |
| 1.800 | 3,82309 € | 6.881,56 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |


