
L6228DTR | |
|---|---|
DigiKey Part Number | 497-3364-2-ND - Tape & Reel (TR) 497-3364-1-ND - Cut Tape (CT) 497-3364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6228DTR |
Description | IC MTR DRVR BIPOLAR 8V-52V 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6228DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,48600 € | 44,86 € |
| 25 | 4,15040 € | 103,76 € |
| 100 | 3,78090 € | 378,09 € |
| 250 | 3,65944 € | 914,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,41136 € | 3.411,36 € |
| 2.000 | 3,33946 € | 6.678,92 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |


