
L6226QTR | |
|---|---|
DigiKey Part Number | 497-6862-2-ND - Tape & Reel (TR) 497-6862-1-ND - Cut Tape (CT) 497-6862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6226QTR |
Description | IC MTR DRVR BIPLR 8-52V 32VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L6226QTR Models |
Category | Technology DMOS |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 32-VFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 32-VFQFPN (5x5) |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6227QTR | STMicroelectronics | 1.389 | 497-L6227QTRCT-ND | 3,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66800 € | 26,68 € |
| 25 | 2,45320 € | 61,33 € |
| 100 | 2,21660 € | 221,66 € |
| 250 | 2,10384 € | 525,96 € |
| 500 | 2,09420 € | 1.047,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,91085 € | 5.732,55 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

