
L6225DTR | |
|---|---|
DigiKey Part Number | 497-5343-2-ND - Tape & Reel (TR) 497-5343-1-ND - Cut Tape (CT) 497-5343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6225DTR |
Description | IC MTR DRVR BIPOLAR 8-52V 20SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6225DTR Models |
Category | Technology BiCDMOS |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 20-SO |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86500 € | 38,65 € |
| 25 | 3,57000 € | 89,25 € |
| 100 | 3,24490 € | 324,49 € |
| 250 | 3,11976 € | 779,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,91962 € | 2.919,62 € |
| 2.000 | 2,85635 € | 5.712,70 € |
| 3.000 | 2,82464 € | 8.473,92 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |


