L6219DSA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 562
Unit Price: 5,24000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.314
Unit Price: 2,67000 €
Datasheet
Bipolar Motor Driver Parallel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6219DSA

DigiKey Part Number
L6219DSA-ND
Manufacturer
Manufacturer Product Number
L6219DSA
Description
IC MTR DRV BIPLR 4.75-5.25V 24SO
Customer Reference
Detailed Description
Bipolar Motor Driver Parallel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
L6219DSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
STMicroelectronics
Current - Output
750mA
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Voltage - Load
10V ~ 46V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-SOIC (0.295", 7.50mm Width)
Output Configuration
Half Bridge (4)
Supplier Device Package
24-SO
Interface
Parallel
Base Product Number
Step Resolution
1, 1/2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E-L6219DSASTMicroelectronics562497-19587-ND5,24000 €Parametric Equivalent
TB6562AFG,8,ELToshiba Semiconductor and Storage4.314TB6562AFG8ELCT-ND2,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types