
L6208D013TR | |
|---|---|
DigiKey Part Number | 497-4001-2-ND - Tape & Reel (TR) 497-4001-1-ND - Cut Tape (CT) 497-4001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6208D013TR |
Description | IC MTR DRVR BIPOLAR 8V-52V 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6208D013TR Models |
Category | Step Resolution 1, 1/2 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 24-SO |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 4,99000 € | 49,90 € |
| 25 | 4,62160 € | 115,54 € |
| 100 | 4,21670 € | 421,67 € |
| 250 | 4,09896 € | 1.024,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,81152 € | 3.811,52 € |
| 2.000 | 3,73270 € | 7.465,40 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |




