
L6206PD013TR | |
|---|---|
DigiKey Part Number | 497-3643-2-ND - Tape & Reel (TR) 497-3643-1-ND - Cut Tape (CT) 497-3643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6206PD013TR |
Description | IC FULL BRIDG DRV 2.8A 36POWERSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Full Bridge Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6206PD013TR Models |
Category | Current - Peak Output 5.6A |
Manufacturer STMicroelectronics | Voltage - Supply 8V ~ 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 8V ~ 52V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Output Configuration Full Bridge | Features Bootstrap Circuit |
Applications DC Motors, Stepper Motors, Voltage Regulators | Fault Protection Current Limiting, Over Temperature, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Technology BCDMOS | Supplier Device Package PowerSO-36 Slug Up |
Rds On (Typ) 300mOhm | Base Product Number |
Current - Output / Channel 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,24400 € | 52,44 € |
| 25 | 4,86000 € | 121,50 € |
| 100 | 4,43740 € | 443,74 € |
| 250 | 4,32284 € | 1.080,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,08640 € | 2.451,84 € |
| 1.200 | 3,99147 € | 4.789,76 € |
| 1.800 | 3,94394 € | 7.099,09 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |







