
L604C | |
|---|---|
DigiKey Part Number | 497-6702-5-ND |
Manufacturer | |
Manufacturer Product Number | L604C |
Description | TRANS 8NPN DARL 90V 400MA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 90V 400mA 1.8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 400mA | |
Voltage - Collector Emitter Breakdown (Max) | 90V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 500µA, 300mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 1.8W | |
Frequency - Transition | - | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Package / Case | - | |
Base Product Number |


