
L5993D | |
|---|---|
DigiKey Part Number | 497-2387-5-ND |
Manufacturer | |
Manufacturer Product Number | L5993D |
Description | IC REG CTRLR FLYBACK 16SOIC |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 1MHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 93% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 20V |

