
L5991AD13TR | |
|---|---|
DigiKey Part Number | 497-3996-2-ND - Tape & Reel (TR) 497-3996-1-ND - Cut Tape (CT) 497-3996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5991AD13TR |
Description | IC REG CTRLR FLYBACK 16SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L5991AD13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 20V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,38400 € | 34,60 € |
| 100 | 1,23940 € | 123,94 € |
| 250 | 1,17024 € | 292,56 € |
| 500 | 1,12862 € | 564,31 € |
| 1.000 | 1,09435 € | 1.094,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05817 € | 2.645,43 € |
| 5.000 | 1,03636 € | 5.181,80 € |
| 7.500 | 1,02545 € | 7.690,88 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

