
L5991 | |
|---|---|
DigiKey Part Number | 497-7251-5-ND |
Manufacturer | |
Manufacturer Product Number | L5991 |
Description | IC OFFLINE SWITCH MULT TOP 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology Up to 1MHz 16-DIP |
Datasheet | Datasheet |
Category | Duty Cycle 93% |
Manufacturer STMicroelectronics | Frequency - Switching Up to 1MHz |
Packaging Tube | Fault Protection Current Limiting, Over Voltage |
Part Status Obsolete | Control Features Frequency Control, Soft Start, Sync |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-DIP (0.300", 7.62mm) |
Topology Boost, Flyback | Supplier Device Package 16-DIP |
Voltage - Start Up 15 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 10V ~ 20V | Base Product Number |

