


L5988DTR | |
|---|---|
DigiKey Part Number | 497-8820-2-ND - Tape & Reel (TR) 497-8820-1-ND - Cut Tape (CT) 497-8820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5988DTR |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L5988DTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09800 € | 20,98 € |
| 25 | 1,92320 € | 48,08 € |
| 100 | 1,73080 € | 173,08 € |
| 250 | 1,63916 € | 409,79 € |
| 500 | 1,58390 € | 791,95 € |
| 1.000 | 1,53843 € | 1.538,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46787 € | 3.669,68 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |




