
L5987TR | |
|---|---|
DigiKey Part Number | 497-L5987TR-ND - Tape & Reel (TR) 497-L5987CT-ND - Cut Tape (CT) 497-L5987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5987TR |
Description | IC REG BUCK ADJ 3A 8VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L5987TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VFQFPN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67800 € | 16,78 € |
| 25 | 1,53320 € | 38,33 € |
| 100 | 1,37480 € | 137,48 € |
| 250 | 1,29920 € | 324,80 € |
| 500 | 1,26862 € | 634,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,15992 € | 4.639,68 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |





