
L5975DTR | |
|---|---|
DigiKey Part Number | L5975DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L5975DTR |
Description | IC REG BUCK ADJ 3A 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable Output 3A |
Category | Voltage - Input (Min) 4V |
Mfr | Voltage - Input (Max) 36V |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 36V |
Part Status Active | Current - Output |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Supplier Device Package 8-SO |
Topology | Base Product Number |
Output Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89656 € | 2.241,40 € |
| Unit Price without VAT: | 0,89656 € |
|---|---|
| Unit Price with VAT: | 1,06691 € |

