
L5965SQ-V0Y | |
|---|---|
DigiKey Part Number | L5965SQ-V0Y-ND |
Manufacturer | |
Manufacturer Product Number | L5965SQ-V0Y |
Description | MULTIPLE POWER MANAGEMENT FOR AU |
Customer Reference | |
Detailed Description | PMIC 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L5965SQ-V0Y Models |
Category | Qualification AEC-Q100 |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-TFQFN Exposed Pad |
Part Status Last Time Buy | Supplier Device Package 48-VFQFPN (7x7) |
Operating Temperature -40°C ~ 150°C (TJ) | Base Product Number |
Grade Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 6,41649 € | 10.009,72 € |
| Unit Price without VAT: | 6,41649 € |
|---|---|
| Unit Price with VAT: | 7,63562 € |

