
L5965SQ-V0T | |
|---|---|
DigiKey Part Number | 497-19033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L5965SQ-V0T |
Description | MULTIPLE POWER MANAGEMENT FOR AU |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Category | Qualification AEC-Q100 |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-TFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VFQFPN (7x7) |
Operating Temperature -40°C ~ 105°C (TA) | Base Product Number |
Grade Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,14242 € | 15.356,05 € |
| Unit Price without VAT: | 6,14242 € |
|---|---|
| Unit Price with VAT: | 7,30948 € |

