



L5964L-VYY | |
|---|---|
DigiKey Part Number | L5964L-VYY-ND |
Manufacturer | |
Manufacturer Product Number | L5964L-VYY |
Description | IC REG TRPL BUCK/LNR SYNC 64LQFP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 250kHz ~ 2.3MHz 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L5964L-VYY Models |
Category | w/LED Driver No |
Manufacturer STMicroelectronics | w/Supervisor Yes |
Packaging Tube | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 3.3V ~ 26V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | Operating Temperature -40°C ~ 105°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 250kHz ~ 2.3MHz | Package / Case 64-LQFP Exposed Pad |
Voltage/Current - Output 1 Selectable, 3.5A | Supplier Device Package 64-LQFP-EP (10x10) |
Voltage/Current - Output 2 Selectable, 3.5A | Base Product Number |
Voltage/Current - Output 3 Selectable, 250mA |


