


L5963Q-V0Y | |
|---|---|
DigiKey Part Number | 497-17129-ND |
Manufacturer | |
Manufacturer Product Number | L5963Q-V0Y |
Description | IC REG TRP BCK/LNR SYNC 48VFQFPN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 250kHz ~ 2MHz 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L5963Q-V0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 250kHz ~ 2MHz | |
Voltage/Current - Output 1 | Programmable, 2.5A | |
Voltage/Current - Output 2 | Programmable, 3A | |
Voltage/Current - Output 3 | Programmable, 250mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.5V ~ 26V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-TFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,99700 € | 29,97 € |
| 25 | 2,75920 € | 68,98 € |
| 100 | 2,49850 € | 249,85 € |
| 250 | 2,37424 € | 593,56 € |
| 500 | 2,29934 € | 1.149,67 € |
| 1.560 | 2,20400 € | 3.438,24 € |
| 3.120 | 2,15923 € | 6.736,80 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |



