Parametric Equivalent



L5963DN-EHX | |
|---|---|
DigiKey Part Number | L5963DN-EHX-ND |
Manufacturer | |
Manufacturer Product Number | L5963DN-EHX |
Description | IC REG TRP BCK/LNR SYNC PWRSSO36 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 250kHz ~ 2MHz PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | L5963DN-EHX Models |
Category | w/LED Driver No |
Manufacturer STMicroelectronics | w/Supervisor Yes |
Packaging Tube | w/Sequencer Yes |
Part Status Active | Voltage - Supply 3.5V ~ 26V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | Operating Temperature -40°C ~ 105°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 250kHz ~ 2MHz | Package / Case 36-PowerFSOP (0.295", 7.50mm Width) |
Voltage/Current - Output 1 Programmable, 2.5A | Supplier Device Package PowerSSO-36 EPU |
Voltage/Current - Output 2 Programmable, 3A | Base Product Number |
Voltage/Current - Output 3 Programmable, 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L5963U-KBX | STMicroelectronics | 0 | L5963U-KBX-ND | 2,25553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | 2,25553 € | 2.763,02 € |
| Unit Price without VAT: | 2,25553 € |
|---|---|
| Unit Price with VAT: | 2,68408 € |


