
L5962TR | |
|---|---|
DigiKey Part Number | 497-11665-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L5962TR |
Description | IC REG CONV CAR AUD 5OUT PWRSO36 |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 5 Output PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | L5962TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Applications | Converter, Car Audio System | |
Voltage - Input | 4.1V ~ 27V | |
Number of Outputs | 5 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Supplier Device Package | PowerSO-36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,94898 € | 2.369,39 € |
| 1.200 | 3,85707 € | 4.628,48 € |
| 1.800 | 3,81107 € | 6.859,93 € |
| Unit Price without VAT: | 3,94898 € |
|---|---|
| Unit Price with VAT: | 4,69929 € |

