- Converter, Car Audio System Voltage Regulator IC 5 Output PowerSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5962

DigiKey Part Number
497-11738-5-ND
Manufacturer
Manufacturer Product Number
L5962
Description
IC REG CONV CAR AUD 5OUT PWRSO36
Customer Reference
Detailed Description
- Converter, Car Audio System Voltage Regulator IC 5 Output PowerSO-36
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, Car Audio System
Voltage - Input
4.1V ~ 27V
Number of Outputs
5
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
PowerSO-36 Exposed Top Pad
Supplier Device Package
PowerSO-36
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.