
L5959 | |
|---|---|
DigiKey Part Number | L5959-ND |
Manufacturer | |
Manufacturer Product Number | L5959 |
Description | IC REG CONV CAR 4OUT 15MULTIWATT |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 4 Output 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L5959 Models |
Category | Voltage - Output 3.3V, 8/10V, 8.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Applications Converter, Car Audio System | Supplier Device Package 15-Multiwatt |
Voltage - Input 6V ~ 18V | Base Product Number |
Number of Outputs 4 |

