
L5958SMTR | |
|---|---|
DigiKey Part Number | L5958SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L5958SMTR |
Description | IC REG CONV CAR 4OUT 27FLEXIWATT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 4 Output 27-Flexiwatt (SMD) |
Datasheet | Datasheet |
EDA/CAD Models | L5958SMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Car Audio System | |
Voltage - Input | 4.5V ~ 18V | |
Number of Outputs | 4 | |
Voltage - Output | 1.8V, 3.3V, 5V, 8.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Supplier Device Package | 27-Flexiwatt (SMD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,37027 € | 1.011,08 € |
| 600 | 3,27453 € | 1.964,72 € |
| 900 | 3,22659 € | 2.903,93 € |
| 1.500 | 3,17345 € | 4.760,18 € |
| 2.100 | 3,14240 € | 6.599,04 € |
| Unit Price without VAT: | 3,37027 € |
|---|---|
| Unit Price with VAT: | 4,01062 € |

