
L5958SM | |
|---|---|
DigiKey Part Number | L5958SM-ND |
Manufacturer | |
Manufacturer Product Number | L5958SM |
Description | IC REG CONV CAR 4OUT 27FLEXIWATT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 4 Output 27-Flexiwatt (SMD) |
Datasheet | Datasheet |
EDA/CAD Models | L5958SM Models |
Category | Voltage - Output 1.8V, 3.3V, 5V, 8.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 27-Flexiwatt, Formed Leads |
Applications Converter, Car Audio System | Supplier Device Package 27-Flexiwatt (SMD) |
Voltage - Input 4.5V ~ 18V | Base Product Number |
Number of Outputs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 3,52734 € | 1.259,26 € |
| Unit Price without VAT: | 3,52734 € |
|---|---|
| Unit Price with VAT: | 4,19753 € |

