
L5956PDTR | |
|---|---|
DigiKey Part Number | L5956PDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L5956PDTR |
Description | IC REG CONV CAR AUD 4OUT PWRSO20 |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 4 Output PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L5956PDTR Models |
Category | Voltage - Output 3.3V, 5V, 8.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Applications Converter, Car Audio System | Supplier Device Package PowerSO-20 |
Voltage - Input 6V ~ 18V | Base Product Number |
Number of Outputs 4 |

