
L5955 | |
|---|---|
DigiKey Part Number | L5955-ND |
Manufacturer | |
Manufacturer Product Number | L5955 |
Description | IC REG CONV CAR 1OUT 27FLEXIWATT |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 1 Output 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 27-Flexiwatt, Formed Leads |
Applications Converter, Car Audio System | Supplier Device Package 27-Flexiwatt (Vertical) |
Number of Outputs 1 | Base Product Number |

