
L5954 | |
|---|---|
DigiKey Part Number | L5954-ND |
Manufacturer | |
Manufacturer Product Number | L5954 |
Description | IC REG CONV CAR 5OUT MULTIWATT15 |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 5 Output 15-Multiwatt |
Datasheet | Datasheet |
Category | Voltage - Output 10V, 8.5V, 5V, 8V, 5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Applications Converter, Car Audio System | Supplier Device Package 15-Multiwatt |
Number of Outputs 5 | Base Product Number |

