
L5951 | |
|---|---|
DigiKey Part Number | L5951-ND |
Manufacturer | |
Manufacturer Product Number | L5951 |
Description | IC REG CONV CAR AUDIO 3OUT 24SO |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 3 Output 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Car Audio System | |
Voltage - Input | 4.5V ~ 26.5V | |
Number of Outputs | 3 | |
Voltage - Output | 3.3V, 5V, 7.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |

