- Converter, Car Audio System Voltage Regulator IC 5 Output 15-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5950

DigiKey Part Number
497-11735-5-ND
Manufacturer
Manufacturer Product Number
L5950
Description
IC REG CONV CAR 5OUT 15MULTIWATT
Customer Reference
Detailed Description
- Converter, Car Audio System Voltage Regulator IC 5 Output 15-Multiwatt
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V, 8.5V, 10V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Multiwatt-15 (Vertical, Bent and Staggered Leads)
Applications
Converter, Car Audio System
Supplier Device Package
15-Multiwatt
Voltage - Input
Up to 26.5V
Base Product Number
Number of Outputs
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.