


L4995RK | |
|---|---|
DigiKey Part Number | L4995RK-ND |
Manufacturer | |
Manufacturer Product Number | L4995RK |
Description | IC REG LIN 5V 500MA POWERSSO-24 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-24 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 2.7 mA |
Mfr | PSRR 55dB (100Hz) |
Packaging Tube | Control Features Reset |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 31V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 24-PowerBSOP (0.295", 7.50mm Width) |
Voltage Dropout (Max) 0.5V @ 400mA | Supplier Device Package PowerSSO-24 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 160 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4995RKTR | STMicroelectronics | 0 | 497-11658-2-ND | 0,72326 € | Parametric Equivalent |


