


L4995AKTR | |
|---|---|
DigiKey Part Number | 497-11654-2-ND - Tape & Reel (TR) 497-11654-1-ND - Cut Tape (CT) 497-11654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4995AKTR |
Description | IC REG LIN 5V 500MA POWERSSO-24 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | L4995AKTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 31V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 2.7 mA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,06120 € | 26,53 € |
| 100 | 0,94590 € | 94,59 € |
| 250 | 0,89084 € | 222,71 € |
| 500 | 0,85768 € | 428,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77398 € | 773,98 € |
| 2.000 | 0,75278 € | 1.505,56 € |
| 3.000 | 0,74215 € | 2.226,45 € |
| 5.000 | 0,73039 € | 3.651,95 € |
| 7.000 | 0,72351 € | 5.064,57 € |
| 10.000 | 0,71689 € | 7.168,90 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

