


L4995AKTR | |
|---|---|
DigiKey Part Number | 497-11654-2-ND - Tape & Reel (TR) 497-11654-1-ND - Cut Tape (CT) 497-11654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4995AKTR |
Description | IC REG LIN 5V 500MA POWERSSO-24 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | L4995AKTR Models |
Category | Current - Supply (Max) 2.7 mA |
Mfr | PSRR 55dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 31V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 24-PowerBSOP (0.295", 7.50mm Width) |
Voltage Dropout (Max) 0.5V @ 400mA | Supplier Device Package PowerSSO-24 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 160 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,07920 € | 26,98 € |
| 100 | 0,96220 € | 96,22 € |
| 250 | 0,90616 € | 226,54 € |
| 500 | 0,87242 € | 436,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81554 € | 815,54 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

