Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-12
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4995AJTR

DigiKey Part Number
497-11653-2-ND - Tape & Reel (TR)
497-11653-1-ND - Cut Tape (CT)
497-11653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4995AJTR
Description
IC REG LIN 5V 500MA POWERSSO-12
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
31V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 400mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
2.7 mA
PSRR
55dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
PowerSSO-12
Supplier Device Package
PowerSSO-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65622 €1.640,55 €
5.0000,64147 €3.207,35 €
7.5000,63408 €4.755,60 €
12.5000,62590 €7.823,75 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €