


L4993DTR | |
|---|---|
DigiKey Part Number | 497-11651-2-ND - Tape & Reel (TR) 497-11651-1-ND - Cut Tape (CT) 497-11651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4993DTR |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4993DTR Models |
Category | Current - Supply (Max) 2 mA |
Mfr | PSRR 55dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset, Watchdog |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 31V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.4V @ 150mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 125 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,78280 € | 19,57 € |
| 100 | 0,69390 € | 69,39 € |
| 250 | 0,65136 € | 162,84 € |
| 500 | 0,62574 € | 312,87 € |
| 1.000 | 0,61688 € | 616,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58240 € | 1.456,00 € |
| 5.000 | 0,56898 € | 2.844,90 € |
| 7.500 | 0,56226 € | 4.216,95 € |
| 12.500 | 0,55482 € | 6.935,25 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

