


L4989MD | |
|---|---|
DigiKey Part Number | L4989MD-ND |
Manufacturer | |
Manufacturer Product Number | L4989MD |
Description | IC REG LINEAR 5V 150MA 20-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 20-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 69 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tube | PSRR 55dB (100Hz) |
Part Status Obsolete | Control Features Enable, Reset Output, Watchdog |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 31V | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 20-SO |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
Current - Output |

