


L4987CPT50 | |
|---|---|
DigiKey Part Number | L4987CPT50-ND |
Manufacturer | |
Manufacturer Product Number | L4987CPT50 |
Description | IC REG LINEAR 5V 200MA PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 80dB ~ 60dB (120Hz ~ 60dB) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PPAK |
Voltage Dropout (Max) 0.7V @ 200mA | Base Product Number |

