
L4986ATR | |
|---|---|
DigiKey Part Number | 497-L4986ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4986ATR |
Description | L4986ATR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | L4986ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 400 µA | |
Voltage - Supply | 10V ~ 24.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,33215 € | 5.830,38 € |
| Unit Price without VAT: | 2,33215 € |
|---|---|
| Unit Price with VAT: | 2,77526 € |

