
L4978D013TR | |
|---|---|
DigiKey Part Number | 497-4559-2-ND - Tape & Reel (TR) 497-4559-1-ND - Cut Tape (CT) 497-4559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4978D013TR |
Description | IC REG BUCK ADJ 2A 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4978D013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51800 € | 25,18 € |
| 25 | 2,31400 € | 57,85 € |
| 100 | 2,08940 € | 208,94 € |
| 250 | 1,98236 € | 495,59 € |
| 500 | 1,91786 € | 958,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86477 € | 1.864,77 € |
| 2.000 | 1,82109 € | 3.642,18 € |
| 3.000 | 1,79920 € | 5.397,60 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

