Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 3.5A 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 3.5A 20-DIP (0.300", 7.62mm)
20-DIP (300 MIL)(NARROW PDIP MDIP) SERIES

L4974A

DigiKey Part Number
497-6699-5-ND
Manufacturer
Manufacturer Product Number
L4974A
Description
IC REG BUCK ADJ 3.5A 20POWERDIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 3.5A 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
L4974A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
100kHz ~ 200kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-PowerDIP
Voltage - Input (Min)
15V
Base Product Number
Voltage - Input (Max)
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.