
L4973D5.1-013TR | |
|---|---|
DigiKey Part Number | 497-3359-2-ND - Tape & Reel (TR) 497-3359-1-ND - Cut Tape (CT) 497-3359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4973D5.1-013TR |
Description | IC REG BUCK ADJ/5.1V 3.5A 20SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 5.1V (5.1V) 1 Output 3.5A 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4973D5.1-013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73278 € | 2.732,78 € |
| 2.000 | 2,67269 € | 5.345,38 € |
| 3.000 | 2,64262 € | 7.927,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,52500 € | 35,25 € |
| 25 | 3,25280 € | 81,32 € |
| 100 | 2,95310 € | 295,31 € |
| 250 | 2,81016 € | 702,54 € |
| 500 | 2,72406 € | 1.362,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,63100 € | 36,31 € |
| 25 | 3,35040 € | 83,76 € |
| 100 | 3,04170 € | 304,17 € |
| 250 | 2,91432 € | 728,58 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

