
L4972AD013TR | |
|---|---|
DigiKey Part Number | 497-4207-2-ND - Tape & Reel (TR) 497-4207-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L4972AD013TR |
Description | IC REG BUCK ADJ 2A 20SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 2A 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4972AD013TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz ~ 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-SO |
Voltage - Input (Min) 15V | Base Product Number |
Voltage - Input (Max) 50V |

