
L4969URDTR | |
|---|---|
DigiKey Part Number | L4969URDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4969URDTR |
Description | IC INTERFACE SPECIALIZED 20SO |
Customer Reference | |
Detailed Description | Keypads and Alarm Systems Interface 20-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 28V |
Manufacturer STMicroelectronics | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-SO |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Keypads and Alarm Systems | Base Product Number |
Interface Serial |

