
L4969UR-E | |
|---|---|
DigiKey Part Number | L4969UR-E-ND |
Manufacturer | |
Manufacturer Product Number | L4969UR-E |
Description | IC INTFACE SPECIALIZED 20PWRSOIC |
Customer Reference | |
Detailed Description | Keypads and Alarm Systems Interface PowerSO-20 |
Category | Voltage - Supply 6V ~ 28V |
Manufacturer STMicroelectronics | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Packaging Tube | Supplier Device Package PowerSO-20 |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Keypads and Alarm Systems | Base Product Number |
Interface Serial |

