
L4969013TR | |
|---|---|
DigiKey Part Number | 497-3356-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4969013TR |
Description | IC INTFACE SPECIALIZED 20PWRSOIC |
Customer Reference | |
Detailed Description | Networking Interface PowerSO-20 |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 28V |
Manufacturer STMicroelectronics | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package PowerSO-20 |
Part Status Obsolete | Grade Automotive |
Applications Networking | Mounting Type Surface Mount |
Interface Serial | Base Product Number |

