
L4959 | |
|---|---|
DigiKey Part Number | L4959-ND |
Manufacturer | |
Manufacturer Product Number | L4959 |
Description | IC REG AUDIO 4OUT 11MULTIWATT |
Customer Reference | |
Detailed Description | - Converter, Home Audio System Voltage Regulator IC 4 Output 11-Multiwatt |
Datasheet | Datasheet |
Category | Voltage - Output 5.6V, 8.6V, 12V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Multiwatt-11 (Vertical, Bent and Staggered Leads) |
Applications Converter, Home Audio System | Supplier Device Package 11-Multiwatt |
Voltage - Input 15V ~ 30V | Base Product Number |
Number of Outputs 4 |

