



L4957AD3.3TR | |
|---|---|
DigiKey Part Number | 497-6153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4957AD3.3TR |
Description | IC REG LINEAR 3.3V 5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 14V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |

